Site: Industry
Currency: GBP    
Neutrik SCDR Rear End Protection for in Line XLRS

Neutrik SCDR Rear End Protection for in Line XLRS

Neutrik
Standard range
Order Code:

20-0448

Brand: Neutrik MPN: SCDR
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.70
10+ £1.64
Price per unit Ex VAT
166 in stock, despatched same dayAdditional quantity lead time 7 weeks

SCDR rear end protection cap from Neutrik is a soft plastic cover for the rear ends of several D-size chassis connectors, protecting the gap between connector and cable. The protection cover works with all common wires and cables – simply cut off the cover end to the preferred diameter.


  • PVC 85 Shore
  • Manufacturer's part SCDR
Connector Body Material PVC
Connector type XLR Protection Sleeve
Mounting Direction Inline
Mounting Type Rear Chassis
No. of Contacts 0
Termination Push Fit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C