Neutrik Silent Jack Plug

<p>This silent plug will automatically mute (shorts) an instrument cable, typically a guitar etc., to avoid pops and squeals when changing the instrument under load. It is supplied with gold plated contacts and a red rubber overlay.</p>
  • 6.3mm professional phono plug
  • 2-pole silent switch
  • Red rubber overlay
  • Unique chuck-type strain relief with PU sleeve for optimal cable protection
  • Gold plated contacts and deep red body
  • Integrated gold contact reed switch
  • Activated by a spring-loaded magnetic sleeve that un-shorts the contacts only when the jack is fully mated
  • Switch is hermetically sealed, and is rated for at least 10,000 mating cycles
  • Available in straight and right-angled versions
  • Complies with IEC 68-2-20
Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Direction Colour Mounting Type Shielding Size Switch Termination Type
Neutrik NP2X-AU-SILENT Silent Jack Plug (Straight) 6.35mm
Neutrik NP2X-AU-SILENT Silent Jack Plug (Straight) 6.35mm
Standard range
NP2X-AU-SILENT
1+ £9.55
5+ £9.50
10+ £9.45

13 in stock, despatched same dayContact us for additional stock
Straight Red/Black Inline No 6.35mm Yes, Reed Switch Solder Mono Plug
Neutrik NP2RX-AU-SILENT Silent Jack Plug (Right Angle) 6.35mm
Neutrik NP2RX-AU-SILENT Silent Jack Plug (Right Angle) 6.35mm
Standard range
NP2RX-AU-SILENT
1+ £10.76
5+ £10.48

35 in stock, despatched same dayAdditional quantity lead time 7 weeks
Right Angle Red/Black Inline No 6.35mm Yes, Reed Switch Solder Mono Plug
Rated currentDepends on mating connector
Contact resistanceDepends on mating connector
Insulation resistanceInitial >2G
After damp heat test 1G
Dielectric strength1kV DC (NP2X-AU-SILENT, 250V DC)
WiringSolder terminals
1mm²/18AWG
Cable O.D4-7 mm
ShellZnAl4Cu1, Ni or black Cr plated
Temperature range–20°C to +65°C


Trustpilot