NIC NPI34W220MTRF SMD Power Inductor 22uH 4.8A Cs34

Standard range
Order Code:

88-1276

Brand: NIC MPN: NPI34W220MTRF
Qty Unit Price (Ex VAT)
1+ £0.492
10+ £0.388
100+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
139 in stock, despatched same dayAdditional quantity lead time 4 months

A surface mount power inductor ideal for a wide range of power management and voltage conversion applications.


  • Inductance value: 22µH
  • Current rating: 4.8A
  • Low profile surface mount construction
  • 100% tin terminations
  • Suitable for reflow soldering
  • Inductance value marked on top of case
  • NIC NPI-W series
Inductance 22µH
Size 9.3 x 12.8 x 11mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot