NIC NACE101M35V6.3X8 100uf 35V SMD Electro Capacitor, Reel of 500

Order Code:

11-2394

Brand: NIC MPN: NACE101M35V6.3X8

Discontinued


A NACE series, surface mount aluminium electrolytic capacitor with anti-solvent properties up to 2 minutes. Designed for automatic mounting and reflow soldering. Supplied in Tape & Reel of 500 pieces


Type SMD
Capacitance 100µF
Dimensions Ø6.3 x 8mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot