Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

NightSearcher NSPULSARPRO-Y Single Yellow Pulsar-Pro Rech. LED Warning Light

Order Code:  

86-6080

  Copy to clipboard
Brand: NightSearcher  Copy to clipboard MPN: NSPULSARPRO-Y Copy to clipboard EAN-13: 5060033285527
 Report an error

Discontinued

This NightSearcher Pulsar-Pro rechargeable Li-ion hazard warning light produces 360° illumination visible for over 1 kilometre.

It has 10 flashing light modes and can operate for up to 60 hours per charge.



  • Yellow rechargeable Li-ion hazard warning light
  • Visible for over 1km
  • 360° illumination
  • 10 flashing light modes
  • Operates up to 60 hours per charge
  • Waterproof to IP67
  • Floats in water
  • Crushproof up to 3 tonnes
  • White torch setting
  • Light output: 7500mcd, white flood: 18,000mcd
  • Supplied with: charging base, charging cable and car charger
  • NightSearcher type Pulsar-Pro-Y
Battery Type / Qty N/A
Colour Yellow
Lamp Type LED
Type Hazard light
Water Ingress IP65

Reviews


Be the first to submit a review