NightSearcher NSTRIO550Y High Powered LED Handlamp 550Lumens Yellow

Order Code:

86-6040

Brand: NightSearcher MPN: NSTRIO550Y EAN-13: 5060033285480

Discontinued


The NightSearcher Trio 550 hand lamp produces up to 550 Lumens of light and has a long range beam of up to 500m, making it ideal for Patrolling, Security Guards, Search & Rescue, etc.

It can be mounted on a wall or in a vehicle using the bracket supplied and features an emergency function that can automatically illuminate the lamp in the event of a power failure.



  • Colours: yellow / grey
  • USB rechargeable LED searchlight, powered by Li-ion battery
  • 550 Lumens light output
  • 600m light beam
  • USB output socket to charge mobile phones
  • Four light modes, Full, Half power, Flashing and Emergency
  • Runtime: 3h on full & 7h on half
  • Water and shock resistant rubberised casing
  • Emergency function: can be set to automatically turn on during power failure
  • Supplied with: wall mount, USB cable, shoulder strap, USB 12V-24V car charger, AC mains adaptor
  • NightSearcher type Trio 550Y
Type Handlamp
Battery Type / Qty Li-ion
Lamp Type LED
Light Output 550lm
Water Ingress IP54

Reviews


Be the first to submit a review

Trustpilot