NightSearcher NSWORKBRITE4000 WorkBrite 4000 Portable Work Light

Order Code:

86-6016

Brand: NightSearcher MPN: NSWORKBRITE4000 EAN-13: 5060033286623

Discontinued


The NightSearcher WorkBrite 4000 is a mains-powered portable LED work light with a light output of 4000 Lumens.


  • Light output 4000 Lumens
  • 220 to 240V AC mains operation
  • Slim fold-flat design with built-in carry handle
  • Robust ABS housing
  • Tempered glass
  • Anti-glare operation
  • Supplied with 5m H05RN-F 3G x 1.00mm cable and plug
  • NightSearcher type WorkBrite 4000
Type Work light
Light Output 4000lm
Protection Type IP65
Voltage 220 to 240V

Reviews


Be the first to submit a review

Trustpilot