Christmas Opening Hours and Delivery Dates here
NKK SS22SDH2 0.1A Ultra-Miniature Slide DPDT on-none-on 30V Side Actuated 0.1x0

Image Representative of Range

NKK SS22SDH2 0.1A Ultra-Miniature Slide DPDT on-none-on 30V Side Actuated 0.1"x0

Order Code:

55-6434

Brand: NKK Switches MPN: SS22SDH2 EAN-13: 2050001419576
Qty Unit Price (Ex VAT)
3+ £1.59
25+ £1.31
50+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
114 available to back orderBack-order availability date - 11/01/2026


  • Contact material: Silver
  • Content: 1 pc(s)
  • Grid pitch: 2.54 mm
  • Type (manufacturer type): SS22SDH2
Type Slide switch
Contact Configuration On / none / on
Current Rating (Amps) 0.1A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot