Christmas Opening Hours and Delivery Dates here

NKK Switches 3A Miniature Toggle 250Vac

  • Casing/button colour: Metal
  • Content: 1 pc(s)
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Switch features: Steel lever
  • Switch type: Toggle switch
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating (Amps) Illumination Type Type
NKK M2012LL4G01 3A Miniature Toggle SPST on-none-on 5.1mm Lever Solder Lug
NKK M2012LL4G01 3A Miniature Toggle SPST on-none-on 5.1mm Lever Solder Lug
Extended range
Order code: 55-6189
MPN: M2012LL4G01

3 available to back orderBack-order availability date - 14/01/2026
1+ £9.32
Price per unit Ex VAT
On / none / on 3A None Toggle switch
NKK M2012S3S2G03 3A Miniature Toggle SPST on-none-on 6.5mm Lever TH
NKK M2012S3S2G03 3A Miniature Toggle SPST on-none-on 6.5mm Lever TH
Extended range
Order code: 55-6191
MPN: M2012S3S2G03

17 available to back orderBack-order availability date - 14/01/2026
2+ £3.78
25+ £3.59
50+ £3.52
Price per unit Ex VAT
On / none / on 3A None Toggle switch
NKK M2012SS2W13 3A Miniature Toggle SPST on-none-on 10.5mm Lever TH
NKK M2012SS2W13 3A Miniature Toggle SPST on-none-on 10.5mm Lever TH
Extended range
Order code: 55-6196
MPN: M2012SS2W13

61 available to back orderBack-order availability date - 14/01/2026
1+ £5.20
Price per unit Ex VAT
On / none / on 3A None Toggle switch
NKK M2013SS2G30 3A Miniature Toggle SPDT on-off-on 10.5mm Lever Solder Lug
NKK M2013SS2G30 3A Miniature Toggle SPDT on-off-on 10.5mm Lever Solder Lug
Extended range
Order code: 55-6201
MPN: M2013SS2G30

65 available to back orderBack-order availability date - 14/01/2026
1+ £8.25
Price per unit Ex VAT
On / off / on 3A None Toggle switch
NKK M2023SS4W01 3A Miniature Toggle DPDT on-off-on 10.5mm Lever Solder Lug
NKK M2023SS4W01 3A Miniature Toggle DPDT on-off-on 10.5mm Lever Solder Lug
Extended range
Order code: 55-6211
MPN: M2023SS4W01

34 available to back orderBack-order availability date - 14/01/2026
1+ £6.48
25+ £5.62
50+ £5.46
Price per unit Ex VAT
On / off / on 3A None Toggle switch
Order codeMftrs Part No.
55-6187M2012BB1A03M2012BB1A03
55-6188M2012BB1W01M2012BB1W01
55-6189M2012LL4G01M2012LL4G01
55-6190M2012S2A2W23M2012S2A2W23
55-6191M2012S3S2G03M2012S3S2G03
55-6192M2012SD8G01M2012SD8G01
55-6193M2012SD8W01M2012SD8W01
55-6194M2012SS2G30M2012SS2G30
55-6195M2012SS2G45M2012SS2G45
55-6196M2012SS2W13M2012SS2W13
55-6197M2012SS4G03M2012SS4G03
55-6198M2012SS4W01M2012SS4W01
55-6199M2012SS4W03M2012SS4W03
55-6200M2013B2B3G02M2013B2B3G02
55-6201M2013SS2G30M2013SS2G30
55-6202M2013SS4G03M2013SS4G03
55-6203M2013SS4W01M2013SS4W01
55-6204M2015SS4W01M2015SS4W01
55-6205M2018E4S4W01M2018E4S4W01
55-6206M2018S3S4W01M2018S3S4W01
55-6207M2019SS4W01M2019SS4W01
55-6208M2022SS4W01M2022SS4W01
55-6209M2022SS4W03M2022SS4W03
55-6210M2023B2B1W03M2023B2B1W03
55-6211M2023SS4W01M2023SS4W01
55-6212M2028B2B1W03M2028B2B1W03
55-6213M2028SS4W01M2028SS4W01
55-6214M2012SS1W01M2012SS1W01
55-6215M2012SS1W03M2012SS1W03
55-6216M2013SS1W01M2013SS1W01
55-6217M2013SS1W03M2013SS1W03
55-6218M2015SS1W01M2015SS1W01
55-6219M2018SS1W01M2018SS1W01
55-6220M2019SS1W01M2019SS1W01
55-6221M2022SS1W01M2022SS1W01
55-6222M2022SS1W03M2022SS1W03
55-6223M2023SS1W01M2023SS1W01
55-6224M2023SS1W03M2023SS1W03
55-6225M2025SS1W01M2025SS1W01
55-6226M2028SS1W01M2028SS1W01
55-6227M2029SS1W01M2029SS1W01


Trustpilot