Site: Industry
Currency: GBP    
NKK M2012SS2W13 3A Miniature Toggle SPST on-none-on 10.5mm Lever TH

Image Representative of Range

NKK M2012SS2W13 3A Miniature Toggle SPST on-none-on 10.5mm Lever TH

NKK Switches
Standard range
Order Code:

55-6196

Brand: NKK Switches MPN: M2012SS2W13 EAN-13: 2050001417169
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit Ex VAT
144 in Stock, despatched in 4 days


  • Casing/button colour: Metal
  • Connection (components): Solder pins
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Mounting diameter: 8 mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 3 A
  • Switching voltage: 250 Vac
Type Toggle switch
Action On / none / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C