Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Nobex OC-400 Octo Folding Square 400mm

Nobex OC-400 Octo Folding Square 400mm

Order Code:  

86-0039

 
Brand: Nobex MPN: OC-400 EAN-13: 7391538111126
  • Country of Origin: Sweden

Discontinued


This 400mm Octo folding square from Nobo has been designed to mark 8 different angles - twice the number of settings offered by the Quattro range.


  • Length 400mm
  • Accurate design with positive locking stops
  • Stops at 157.5Z, 135°, 112°, 90°, 67.5°, 45° & 22.5°
  • Folds easily for storage when not in use
  • Manufacturer's part OC-400
Type Folding square
Length 400mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot