Site: Industry
Currency: GBP    
Norbar 11087 SL0 Fixed Head Torque Wrench 3/8in Drive 4-20Nm

Norbar 11087 SL0 Fixed Head Torque Wrench 3/8in Drive 4-20Nm

Norbar
Standard range
Order Code:

96-7682

Brand: Norbar MPN: 11087 EAN-13: 5060207560580
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The Norbar SL0 Fixed Head Torque Wrench is accurate to ±3% and features a high-quality 72 tooth ratchet, for use in confined spaces. Fitted with a push through square for left and right-handed torque tightening. It's easy to set the torque, an unmistakable signal is given off when the set torque is reached. The moulded grip aids correct hand location and operator comfort.

Accuracy meets all international standards. A traceable calibration certificate is supplied to satisfy ISO 9000:2000 quality systems.

This Norbar SL0 Fixed Head Torque Wrench has the following specification:

Drive: 3/8in Square
Range: 4-20Nm (40-180 lbf.in)
Torque Radius: 144mm
Ratchet Teeth: 72
Ratchet Type: Reversible
Length: 220mm
Weight: 0.4kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C