Norgren 100290400 Straight Bulkhead Hose Coupling 4mm Hose O/D M10 x 1mm

Order Code:

63-2108

Brand: Norgren MPN: 100290400
  • Country of Origin: United Kingdom

Discontinued


A bulkhead connector with a hose-to-hose connection. A locking nut ensures a strong bulkhead fitting and the push-fit design of the hose connection is simple to use and guarantees a positive hose anchorage as well as a strong and leakproof connection. An internal hexagon allows assembly in confined spaces.


  • Thread size
  • Hose diameter mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight bulkhead hose coupling
Hose O/D 4mm
Medium Compressed air
Thread M10 x 1

Reviews


Be the first to submit a review

Trustpilot