Norgren 102470418 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to G1/8 BSP

Image Representative of Range

Norgren 102470418 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to G1/8 BSP

Extended range
Order Code:

63-2030

Brand: Norgren MPN: 102470418 EAN-13: 2050000183676
Qty Unit Price (Ex VAT)
1+ £3.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A compact 90° swivel elbow adaptor with an easy-to-use and secure push-in fitting for hoses. The adaptor features BSP parallel threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.


  • Thread size G1/8
  • Hose O/D 4mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type 90° swivel elbow adaptor
Hose O/D 4mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot