Norgren 150430038 ISO G/ISO R Elbow Connector G3/8 Int. Thread R3/8 Ext. Thread

Image Representative of Range

Norgren 150430038 ISO G/ISO R Elbow Connector G3/8 Int. Thread R3/8 Ext. Thread

Standard range
Order Code:

63-2723

Brand: Norgren MPN: 150430038 EAN-13: 2050000183973
  • Quickly find another product in this range by Thread:

    R1/2 to G1/2 R1/4 to G1/4 R1/8 to G1/8 R3/8 to G3/8
Qty Was Unit Price (Ex VAT)
1+ £4.51   £3.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

These elbow connectors have an external tapered ISO R thread and an internal ISO G thread. The connectors are manufactured from nickel plated brass and are from the Norgren 15 Series of BSP and hose fittings. Suitable for use in compressed air systems.


  • External thread size R3/8
  • Internal thread size G3/8
  • Corrosion resistant
  • Compact design
Type Elbow connector
Hose O/D N/A
Medium Compressed air
Thread R3/8 to G3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot