Norgren 160050018 ISO G Plug With Flange G1/8 Thread

Image Representative of Range

Norgren 160050018 ISO G Plug With Flange G1/8 Thread

Standard range
Order Code:

63-3225

Brand: Norgren MPN: 160050018 EAN-13: 4016138154269
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8 G3/8
Qty Unit Price (Ex VAT)
5+ £0.980
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
70 in Stock, despatched in 4 days

An ISO G threaded plug with spanner-fitting flange and copper sealing washers that enable high temperature and high pressure use. The plug is from the Norgren 16 Series of BSP and hose fittings. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Thread size G1/8
  • Corrosion resistant
  • Compact design
Type Plug with flange
Hose O/D N/A
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot