Norgren 238220038 Single Shut Off Quick Release Coupling G3/8 Female Thread

Image Representative of Range

Norgren 238220038 Single Shut Off Quick Release Coupling G3/8 Female Thread

Standard range
Order Code:

63-3471

Brand: Norgren MPN: 238220038 EAN-13: 2050000187384
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched in 4 days

This single shut-off quick release coupling features a single-handed operation and a high flow, low pressure drop performance. In operation, the straight through designed connector is shut off immediately when the connection is broken, making it ideal for use with compressed air tools.


  • Coupling female thread
  • Thread size G3/8
  • Suitable for use with compressed air and fluids
  • European standard industrial coupling
  • Nickel-plated brass body and sleeve
  • Brass valve
  • Stainless steel locking ring/balls
  • Operating pressure 0 to 35 Bar
  • Flow rate 1000l/min
  • Ambient/media temperature -20°C to +100°C
Type Coupling female thread
Hose O/D N/A
Medium Compressed air, fluids
Thread G3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot