Norgren 97100 NAMUR Series 5/2 and 3/2 Indirect Solenoid Actuated Spool Valves

Norgren Brand: Norgren
<p>These indirect solenoid actuated spool valves are designed for use as single and dual acting actuators with NAMUR flange pattern. The valves function as a 5/2 way, spring return and come with an adaptor plate to convert to a 3/2 way valve. The valves feature exhaust air recirculation to the actuator spring chamber as well as crossover-free switching, with the switch-over function guaranteed even with a small cross-seection air supply.</p>
  • Available in 24V DC or 230V AC versions
  • G1/4 Port
  • Rest position in the event of power failure (monostable design)
  • Manual override with detent
  • For filtered, lubricated or non-lubricated and dry compressed air
  • Operating pressure 2 to 8 Bar
  • Ambient/media temperature -15°C to +50°C
  • Orifice 6mm
  • Anodised aluminium housing
Description Image Product Buy Qty Pricing (Ex VAT) Type Hose O/D Medium Thread
Norgren 9710000305002400 Solenoid Actuated 5/2 Namur Valve G1/4 Port 24V DC
Norgren 9710000305002400 Solenoid Actuated 5/2 Namur Valve G1/4 Port 24V DC
Extended range
Order code: 63-6053
MPN: 9710000305002400

Available to back order
1+ £162.58
Indirect solenoid actuated spool valve N/A Compressed air G1/4
Norgren 9710000305023050 Solenoid Actuated 5/2 Namur Valve G1/4 Port 230V AC
Norgren 9710000305023050 Solenoid Actuated 5/2 Namur Valve G1/4 Port 230V AC
Standard range
Order code: 63-6054
MPN: 9710000305023050

2 in Stock, despatched in 4 days
1+ £167.36
Indirect solenoid actuated spool valve N/A Compressed air G1/4


Trustpilot