Norgren 9710000305002400 Solenoid Actuated 5/2 Namur Valve G1/4 Port 24V DC

Extended range
Order Code:

63-6053

Brand: Norgren MPN: 9710000305002400 EAN-13: 4016138113679
Qty Unit Price (Ex VAT)
1+ £162.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This indirect solenoid actuated spool valve is designed for use as single and dual acting actuators with NAMUR flange pattern. The valve functions as a 5/2 way, spring return and comes with an adaptor plate to convert it to a 3/2 way valve. The valve features exhaust air recirculation to the actuator spring chamber as well as crossover-free switching, with the switch-over function guaranteed even with a small cross-seection air supply.


  • Operating voltage 24V DC
  • G1/4 Port
  • Rest position in the event of power failure (monostable design)
  • Manual override with detent
  • For filtered, lubricated or non-lubricated and dry compressed air
  • Operating pressure 2 to 8 Bar
  • Ambient/media temperature -15°C to +50°C
  • Orifice 6mm
  • Anodised aluminium housing
Type Indirect solenoid actuated spool valve
Hose O/D N/A
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot