Christmas Opening Hours and Delivery Dates here
Norgren B07-201-M3KG Miniature Ported Filter/Regulator G1/4 Port

Image Representative of Range

Norgren B07-201-M3KG Miniature Ported Filter/Regulator G1/4 Port

Order Code:

63-3406

Brand: Norgren MPN: B07-201-M3KG EAN-13: 4016138024241
  • Quickly find another product in this range by Thread:

    G1/4 G1/8
Qty Unit Price (Ex VAT)
1+ £55.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 13/01/2026

This ported filter/regulator is a miniature unit that is suitable for all general purpose pneumatic applications. Its design makes it highly efficient at fluid and particle removal and its high performance provides a high flow with minimal pressure drop. The unit features a 31ml transparent bowl that gives 360° visibility.


  • Port size G1/4
  • Non-rising adjusting knob has snap-action lock
  • Manual drain
  • Relieving type
  • Filter element 40µm
  • Zinc alloy body
  • Ambient/media temperature -34°C to +50°C
Type Pneumatic filter / regulator
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot