Norgren BL92-235G Combination Filter/Regulator/Lubricator G1/4 Port

Order Code:

63-5592

Brand: Norgren MPN: BL92-235G EAN-13: 4016138597172
  • Country of Origin: USA

Discontinued


This pre-mounted compressed air maintenance unit is a combination of a gate valve, filter regulator and lubricator. The unit has a transparent bowl that comes with a manual drain and there is also an accurate pressure gauge. A mounting bracket makes installation easy and there are no tools required for assembly.


  • Port size G1/4
  • Low weight
  • Filter element 5µm
  • Pressure range 0.3 to 10 Bar
  • Ambient/media temperature -20°C to +52°C
Type Pneumatic filter / regulator / lubricator
Hose O/D N/A
Medium Compressed air
Thread G1/4

Reviews


Be the first to submit a review

Trustpilot