Christmas Opening Hours and Delivery Dates here

Norgren DB-R-12 PTFE Sealing Tape 12 x 12 x 0.08

Order Code:

63-0894

Brand: Norgren MPN: DB-R-12 EAN-13: 2050000184086
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

PTFE Sealing tape that is suitable for a wide range of uses when assembling compresssed air fittings, etc.


  • Wide temperature range -200°C to +260°C
Type PTFE tape
Width 12mm
Length 12m
Material PTFE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot