Norgren Excelon Pro B92G-2GK-QT1-RMG 92 Filter/Regulator General Purpose

Order Code:

63-5600

Brand: Norgren MPN: B92G-2GK-QT1-RMG EAN-13: 4016138536133
  • Country of Origin: South Korea

Discontinued


This compressed air filter/regulator is excellent value and is designed for general purpose use. The low weight unit features a polycarbonate bowl with a manual drain and requires no tools for assembly. The regulator has a mounting bracket with a G1/4 connector.


  • Flow direction left to righ
  • t
  • Max inlet press 12 bar
  • Outlet pressure adjustment 0.3 to 10 bar
  • Relieving type
Type Air filter / regulator
Hose O/D N/A
Medium Compressed air
Thread G1/4

Reviews


Be the first to submit a review

Trustpilot