Norgren Pneufit 100230804 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 4mm
Image Representative of Range

Norgren Pneufit 100230804 Straight Reducer/Expander - Stem O/D 8mm Hose O/D 4mm

Extended range
Order Code:

63-2223

Brand: Norgren MPN: 100230804 EAN-13: 2050000183294
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This stem to hose straight reducer/expander fitting has a push-fit design that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.


  • Stem O/D 8mm
  • Hose O/D 4mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Straight reducer / expander
Hose O/D 4mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot