Norgren Pneufit 102150628 Straight Stem Adaptor 6mm Stem O/D G1/4 BSP Parallel

Standard range
Order Code:

63-6121

Brand: Norgren MPN: 102150628 EAN-13: 2050000380631
Qty Was Unit Price (Ex VAT)
1+ £4.78   £4.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

A straight stem apaptor with a BSP parallel thread. The connector is designed for use with compressed air systems and has a push-fit hose connection that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.


  • Thread G1/4 BSP parallel
  • Stem diameter 6mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight stem adaptor
Hose O/D 6mm
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot