Norgren Pneufit C C0023 Series Straight Stem Reducers

Norgren Brand: Norgren
<p>These straight stem reducers are from the Pneufit C range of metric push-in fittings. The reducers are ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.</p>
  • Choice of stem and hose diameters
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Qty Pricing (Ex VAT) Hose O/D Type Medium Thread
Norgren Pneufit C C00230604 Straight Stem Reducer 6mm Stem O/D 4mm Hose O/D
Norgren Pneufit C C00230604 Straight Stem Reducer 6mm Stem O/D 4mm Hose O/D
Standard range
Order code: 63-2263
MPN: C00230604

Order in multiples of 5


75 in Stock, despatched in 4 days
5+ £2.35
4mm Stem reducer Compressed air N/A
Norgren Pneufit C C00230804 Straight Stem Reducer 8mm Stem O/D 4mm Hose O/D
Norgren Pneufit C C00230804 Straight Stem Reducer 8mm Stem O/D 4mm Hose O/D
Standard range
Order code: 63-2264
MPN: C00230804

Order in multiples of 5


26 in Stock, despatched in 4 days
5+ £2.18
4mm Stem reducer Compressed air N/A
Norgren Pneufit C C00230806 Straight Stem Reducer 8mm Stem O/D 6mm Hose O/D
Norgren Pneufit C C00230806 Straight Stem Reducer 8mm Stem O/D 6mm Hose O/D
Standard range
Order code: 63-2265
MPN: C00230806

72 in Stock, despatched in 4 days
1+ £2.50
6mm Stem reducer Compressed air N/A
Norgren Pneufit C C00231006 Straight Stem Reducer 10mm Stem O/D 6mm Hose O/D
Norgren Pneufit C C00231006 Straight Stem Reducer 10mm Stem O/D 6mm Hose O/D
Standard range
Order code: 63-2266
MPN: C00231006

76 in Stock, despatched in 4 days
1+ £2.40
6mm Stem reducer Compressed air N/A
Norgren C00231008 Pneufit C Straight Stem Reducer 10mm Stem O/D 8mm Hose O/D
Norgren C00231008 Pneufit C Straight Stem Reducer 10mm Stem O/D 8mm Hose O/D
Standard range
Order code: 63-2267
MPN: C00231008

24 in Stock, despatched in 4 days
1+ £2.81
8mm Stem reducer Compressed air N/A
Norgren Pneufit C C00231208 Straight Stem Reducer 12mm Stem O/D 8mm Hose O/D
Norgren Pneufit C C00231208 Straight Stem Reducer 12mm Stem O/D 8mm Hose O/D
Extended range
Order code: 63-2268
MPN: C00231208

Available to back orderBack order, lead time 3 weeks
1+ £3.18
8mm Stem reducer Compressed air N/A
Norgren Pneufit C C00231210 Straight Stem Reducer 12mm Stem O/D 10mm Hose O/D
Norgren Pneufit C C00231210 Straight Stem Reducer 12mm Stem O/D 10mm Hose O/D
Standard range
Order code: 63-2269
MPN: C00231210

33 in Stock, despatched in 4 days
1+ £3.18
10mm Stem reducer Compressed air N/A


Trustpilot