Norgren Pneufit C C00230604 Straight Stem Reducer 6mm Stem O/D 4mm Hose O/D

Standard range
Order Code:

63-2263

Brand: Norgren MPN: C00230604 EAN-13: 2050000184598
Qty Unit Price (Ex VAT)
5+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
75 in Stock, despatched in 4 days

This straight stem reducer is from the Pneufit C range of metric push-in fittings. The reducer is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Stem diameter 6mm
  • Hose diameter 4mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem reducer
Hose O/D 4mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot