Norgren Pneufit C C00431200 Stem Elbow 12mm Hose O/D to 12mm Stem O/D

Image Representative of Range

Norgren Pneufit C C00431200 Stem Elbow 12mm Hose O/D to 12mm Stem O/D

Standard range
Order Code:

63-2743

Brand: Norgren MPN: C00431200 EAN-13: 2050000185472
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

A stem elbow from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Stem diameter 12mm
  • Hose diameter 12mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem elbow
Hose O/D 12mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot