Norgren Pneufit C C02251028 Straight Adaptor 10mm Hose O/D G1/4 Thread 8mm Hex

Standard range
Order Code:

63-6149

Brand: Norgren MPN: C02251028 EAN-13: 2050000381447
Qty Unit Price (Ex VAT)
1+ £2.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 18/02/2025

A straight adaptor with external and internal hex from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. There is a recessed captive o-ring on the threads that provides optimum rapid sealing.


  • Thread size G1/4
  • Hose diameter 10mm
  • Internal hex 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 10mm
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot