Norgren Pneufit C C02470838 90° Swivel Elbow Adaptor 8mm Hose O/D G3/8 Thread
Image Representative of Range

Norgren Pneufit C C02470838 90° Swivel Elbow Adaptor 8mm Hose O/D G3/8 Thread

Standard range
Order Code:

63-2050

Brand: Norgren MPN: C02470838
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 28/12/2024

A 90° swivel elbow adaptor from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. Where applicable pre-applied thread sealant on all taper threads or recessed captive o-ring on parallel threads provides optimum rapid sealing.


  • Thread G3/8
  • Hose diameter 8mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type 90° swivel elbow adaptor
Hose O/D 8mm
Medium Compressed air
Thread G3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot