Norgren Pneufit C C0A511038 90° Banjo 10mm Hose O/D G3/8 External thread
Image Representative of Range

Norgren Pneufit C C0A511038 90° Banjo 10mm Hose O/D G3/8 External thread

Standard range
Order Code:

63-2065

Brand: Norgren MPN: C0A511038 EAN-13: 2050000186219
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

A banjo fitting from the Pneufit C range of metric push-in fittings. The banjo is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. Where applicable pre-applied thread sealant on all taper threads or recessed captive o-ring on parallel threads provides optimum rapid sealing.


  • Thread G3/8
  • Hose diameter 10mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Banjo
Hose O/D 10mm
Medium Compressed air
Thread G3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot