Norgren Pneufit D D01GT0628 Hand Valve 2/2 Shut-off R1/4 Thread to 6mm Hose O/D

Standard range
Order Code:

63-4586

Brand: Norgren MPN: D01GT0628 EAN-13: 2050000380129
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 4 days

This male thread to hose 2/2 shut-off hand valve is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The valve is ready to use and require no tools for assembly. The fitting is manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.


  • Male thread size R1/4
  • Hose O/D 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic shut-off valve
Hose O/D 6mm
Medium Compressed air
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot