Norgren Pneuflex Polyurethane Spring Coil Compressed Air Hose

<p>A range of polyurethane spring coil hoses with nickel plated brass swivel fittings at both ends. The hoses have a high degree of flexibility, making them suitable for high mechanical deformation use on compressed air systems for machine tools, etc.</p>
  • Choice of sizes
  • Very short diameter on windings
  • Continuous temperature +60°C
  • Hose colour red
  • Nickel plated brass body and nut
  • Zinc plated steel protection spring
Description Image Product MPN Pricing (Ex VAT) Buy Qty Hose O/D Thread Type Medium
Norgren Pneuflex PU310600218 PU Spring Coils 2m, 6 x 4mm Hose R1/8 Thread
Norgren Pneuflex PU310600218 PU Spring Coils 2m, 6 x 4mm Hose R1/8 Thread
Standard range
PU310600218
1+ £30.08

5 in Stock, despatched in 4 days
6mm R1/8 Polyurethane hose Compressed air
Norgren Pneuflex PU310600418 PU Spring Coils 4m, 6 x 4mm Hose R1/8 Thread
Norgren Pneuflex PU310600418 PU Spring Coils 4m, 6 x 4mm Hose R1/8 Thread
Standard range
PU310600418
1+ £34.02

2 in Stock, despatched in 4 days
6mm R1/8 Polyurethane hose Compressed air
Norgren Pneuflex PU310800228 PU Spring Coils 2m, 8 x 5mm Hose R1/4 Thread
Norgren Pneuflex PU310800228 PU Spring Coils 2m, 8 x 5mm Hose R1/4 Thread
Extended range
PU310800228
1+ £34.95

Available to back orderBack order, lead time 11 days
8mm R1/4 Polyurethane hose Compressed air
Norgren Pneuflex PU310800428 PU Spring Coils 4m, 8 x 5mm Hose R1/4 Thread
Norgren Pneuflex PU310800428 PU Spring Coils 4m, 8 x 5mm Hose R1/4 Thread
Extended range
PU310800428
1+ £44.99

Available to back orderBack order, lead time 3 weeks
8mm R1/4 Polyurethane hose Compressed air
Norgren Pneuflex PU311000428 PU Spring Coils 4m, 10 x 6.5mm Hose R1/4 Thread
Norgren Pneuflex PU311000428 PU Spring Coils 4m, 10 x 6.5mm Hose R1/4 Thread
Standard range
PU311000428
1+ £57.54

3 in Stock, despatched in 4 days
10mm R1/4 Polyurethane hose Compressed air
Norgren Pneuflex PU311200238 PU Spring Coils 2m, 12 x 8mm Hose R3/8 Thread
Norgren Pneuflex PU311200238 PU Spring Coils 2m, 12 x 8mm Hose R3/8 Thread
Standard range
PU311200238
1+ £55.71

2 in Stock, despatched in 4 days
12mm R3/8 Polyurethane hose Compressed air


Trustpilot