Christmas Opening Hours and Delivery Dates here

Norgren Pneuflex PU310800228 PU Spring Coils 2m, 8 x 5mm Hose R1/4 Thread

Order Code:

63-4150

Brand: Norgren MPN: PU310800228 EAN-13: 2050001352255
Qty Was Unit Price (Ex VAT)
1+ £46.25 £33.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

A range of polyurethane spring coil hoses with nickel plated brass swivel fittings at both ends. The hoses have a high degree of flexibility, making them suitable for high mechanical deformation use on compressed air systems for machine tools, etc.


  • Tube diameters 8 x 5mm
  • Adaptor thread R1/4
  • Length 2m
  • Closed spiral length 180mm
  • Operating pressure 10 Bar
  • Very short diameter on windings
  • Continuous temperature +60°C
  • Hose colour red
  • Nickel plated brass body and nut
  • Zinc plated steel protection spring
Type Polyurethane hose
Hose O/D 8mm
Medium Compressed air
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot