Norgren Quietaire T40 Series Sintered Bronze Pneumatic Silencers

Norgren Brand: Norgren
<p>A selection of sintered bronze pneumatic silencers from the <b>Norgren Quietaire</b> series. The units can work as both an exhaust silencer, to reduce the noise levels of pneumatic equipment, and as an inlet filter to prevent the ingress of dirt. The silencers are mounted directly into the exhaust or vent port.</p>
  • Choice of port sizes
  • Compact and efficient
  • Brass body with sintered bronze element
  • Operating pressure is 10 Bar
  • Operating temperature is –20ºC to +80ºC
Description Image Product Buy Qty Pricing (Ex VAT) Thread Type Hose O/D Medium
Norgren Quietaire T40C1800 Sintered Bronze Silencer G1/8 Port
Norgren Quietaire T40C1800 Sintered Bronze Silencer G1/8 Port
Standard range
Order code: 63-3238
MPN: T40C1800

155 in Stock, despatched in 4 days
1+ £2.48
G1/8 Pneumatic silencer N/A Compressed air
Norgren Quietaire T40C2800 Sintered Bronze Silencer G1/4 Port
Norgren Quietaire T40C2800 Sintered Bronze Silencer G1/4 Port
Standard range
Order code: 63-3239
MPN: T40C2800

112 in Stock, despatched in 4 days
1+ £2.56
G1/4 Pneumatic silencer N/A Compressed air
Norgren Quietaire T40C3800 Sintered Bronze Silencer G3/8 Port
Norgren Quietaire T40C3800 Sintered Bronze Silencer G3/8 Port
Standard range
Order code: 63-3240
MPN: T40C3800

59 in Stock, despatched in 4 days
1+ £4.32
G3/8 Pneumatic silencer N/A Compressed air
Norgren Quietaire T40C4800 Sintered Bronze Silencer G1/2 Port
Norgren Quietaire T40C4800 Sintered Bronze Silencer G1/2 Port
Standard range
Order code: 63-3241
MPN: T40C4800

38 in Stock, despatched in 4 days
1+ £5.75
G1/2 Pneumatic silencer N/A Compressed air
Norgren Quietaire T40M0500 Sintered Bronze Silencer M5 Port
Norgren Quietaire T40M0500 Sintered Bronze Silencer M5 Port
Standard range
Order code: 63-3242
MPN: T40M0500

62 in Stock, despatched in 4 days
1+ £2.24
M5 Pneumatic silencer N/A Compressed air
Part no.Order codePort sizeFlow factorSPL @ 0.7 BarSPL @ 6 Bar
T40C180063-3239G1/84.00dm³/s64dBA81dBA
T40C280063-3239G1/47.30dm³/s66dBA81dBA
T40C380063-3240G3/815.0dm³/s68dBA84dBA
T40C480063-3241G1/227.6dm³/s75dBA89dBA
T40M050063-3242M50.82dm³/s60dBA76dBA


Trustpilot