Norgren Quietaire T40M0500 Sintered Bronze Silencer M5 Port

Image Representative of Range

Norgren Quietaire T40M0500 Sintered Bronze Silencer M5 Port

Standard range
Order Code:

63-3242

Brand: Norgren MPN: T40M0500 EAN-13: 2050000183768
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8 G3/8 M5
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in Stock, despatched in 4 days

A sintered bronze pneumatic silencer from the Norgren Quietaire series. The unit can work as both an exhaust silencer, to reduce the noise levels of pneumatic equipment, and as an inlet filter to prevent the ingress of dirt. The silencer is mounted directly into the exhaust or vent port.


  • Port size M5
  • Compact and efficient
  • Brass body with sintered bronze element
  • Operating pressure is 10 Bar
  • Operating temperature is –20ºC to +80ºC
Type Pneumatic silencer
Hose O/D N/A
Medium Compressed air
Thread M5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot