Norgren T1000C2800 Block Form Flow Regulator One-way G1/4
Image Representative of Range

Norgren T1000C2800 Block Form Flow Regulator One-way G1/4

Standard range
Order Code:

63-6056

Brand: Norgren MPN: T1000C2800 EAN-13: 4016138204551
  • Quickly find another product in this range by Thread:

    G1/4 G1/8
Qty Unit Price (Ex VAT)
1+ £32.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This flow regulator has been designed in block form and is a compact and low weight in-line unit with high flow performance. The regulator features locking adjustment and a captive regulator needle that will not blow out when unscrewed.


  • Port size G1/4
  • Suitable for panel and wall mounting
  • Adjusting knob position line
  • Aluminium alloy body with brass needle and internal parts
  • Operating pressure 1 to 10 Bar
  • Ambient/media temperature -20°C +80°C
Type Pneumatic flow regulator
Hose O/D N/A
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot