Norgren T45 Series T45P0012 Porous Plastic Silencer 12mm Push-In

Order Code:

63-3253

Brand: Norgren MPN: T45P0012
  • Country of Origin:

Discontinued


This pneumatic silencer is constructed from porous plastic and helps to reduce the noise levels generated by pneumatic equipment. The capability of negative operating pressure means that the unit will also function as a vacuum filter.


  • Stem size 12mm
  • Compact, efficient and lightweight
  • Inserts directly into push-in fitting exhaust port
  • Prevents the ingress of dirt
  • Low cost
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pneumatic silencer
Hose O/D 12mm
Medium Compressed air
Thread N/A

Reviews


Be the first to submit a review

Trustpilot