Norgren V50A611A-A213A 5/3 Solenoid/Solenoid Inline Spool Valve G1/8 270l/min

Order Code:

63-3319

Brand: Norgren MPN: V50A611A-A213A EAN-13: 4016138723076
  • Country of Origin: Taiwan

Discontinued


This 5/3 solenoid actuated inline spool valve is from the Norgren V50 series. The valve has a compact and robust design with flexible in-line and manifold mounting options.


  • Solenoid actuation/solenoid return
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Port size G1/8
  • Operating pressure 2 to 8 Bars
  • Ambient/media temperature -5°C to +50°C
Type Solenoid actuated spool valve
Hose O/D N/A
Medium Compressed air
Thread G1/8

Reviews


Be the first to submit a review

Trustpilot