Norgren V50A6DDA-XA020 5/3 Pilot Air/Air Inline Spool Valve G1/8 270l/min

Norgren V50A6DDA-XA020 5/3 Pilot Air/Air Inline Spool Valve G1/8 270l/min

Order Code:

63-3330

Brand: Norgren MPN: V50A6DDA-XA020 EAN-13: 4016138723182
  • Country of Origin:

Discontinued


This 5/3 pilot actuated inline spool valve is from the Norgren V50 series. The valve has a compact and robust design with flexible in-line and manifold mounting options.


  • Pilot air actuation/air return
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Port size G1/8
  • Operating pressure 2 to 8 Bars
  • Ambient/media temperature -5°C to +50°C
Type Pilot actuated spool valve
Hose O/D N/A
Medium Compressed air
Thread G1/8

Reviews


Be the first to submit a review

Trustpilot