Schneider Electric NSY2SP166 Spacial SF 2 Side Panels 1600 x 600

Order Code:

32-6010

Brand: Schneider Electric MPN: NSY2SP166 EAN-13: 3606485119878

Discontinued


Set of two side panels from Schneider Electric suitable for external fixing to flat face enclosures from the Spacial SF range.


  • Nominal height 1600mm
  • Nominal width 600mm
  • Made from steel with an epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the outside of the enclosure location
  • Manufacturer's part NSY2SP166
Colour Grey
Enclosure Height 1.6m
Enclosure Length N/A
Enclosure Width 600mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating N/A
Series Spacial SF
Type Side panel

Reviews


Be the first to submit a review

Trustpilot