Schneider Electric NSY2SPQ146 Spacial SF 2 Quick Fix Side Panels 1400 x 600

Order Code:

32-6046

Brand: Schneider Electric MPN: NSY2SPQ146 EAN-13: 3606485125336

Discontinued


Set of two quick fixing side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SF range.


  • Height 1400mm
  • Width 600mm
  • Made from steel
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by clipping locks from outside the enclosure location
  • Manufacturer's part NSY2SPQ146

Product includes 2 side panels plus fixing elements.
Colour Grey
Enclosure Height 1.4m
Enclosure Length N/A
Enclosure Width 600mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating N/A
Series Spacial SF
Type Side panel

Reviews


Be the first to submit a review

Trustpilot