Schneider Electric NSYSF1812402D Spacial SF 2D 1800 x 1200 x 400

Order Code:

32-6145

Brand: Schneider Electric MPN: NSYSF1812402D EAN-13: 3606485118185

Discontinued


Large multipurpose floor-standing 2-door lockable enclosure from the Schneider Electric Spacial SF range.


  • Height 1800mm
  • Width 1200mm
  • Depth 400mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Door opening angle 120°
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF1812402D

Product comprises: structure, 2 doors, roof, rear panel, locking system with handle, blocking system for left door, 2 sliding rails and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.8m
Enclosure Length 400mm
Enclosure Width 1.2m
External Features 2 doors
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SF
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot