Schneider Electric NSYSPF4200 Spacial Accessory Front Plinth 200 x 400

Order Code:

32-6412

Brand: Schneider Electric MPN: NSYSPF4200 EAN-13: 3606485126661

Discontinued


Front plinth designed for use with enclosures from the Schneider Electric Spacial SF and SM ranges.


  • Height 200mm
  • Width 400mm
  • Colour: grey (RAL 7022)
  • Epoxy-polyester powder finish
  • Complete plinth protected to IP30
  • Manufacturer's part NSYSPF4200

Product comprises: 2 front panels, 2 rear panels, 4 corners, 4 corner covers and required fixing elements.
Colour Grey
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material N/A
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP30
Series Spacial SF/SM
Type Plinth

Reviews


Be the first to submit a review

Trustpilot