Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Watchguard NVR8PROPACK2 is a complete 8 camera, IP surveillance system, purpose-built for homes and businesses.
It includes a professional grade H.264 network video recorder, four 1.3 megapixel day/night IP weather-proof bullet cameras, four 1.3 megapixel vandal-resistant day / night dome cameras, a 2TB HDD and all required power, display and network cables (4x 10m, 2x 20m, 2x 30m CAT5). The system is an ideal package for immediate deployment of high definition CCTV surveillance.
Installation of IP CCTV has never been easier with the NVR8PROPACK2. The NVR features a built-in 8 port Power over Ethernet (PoE) switch, supplying camera power, video, audio and PTZ control data across a single ethernet cable. Remote view is also configured in seconds using the QR code config tool.
The NVR8PROPACK2 can record 1.3 megapixel footage (1280 x 960) at 25fps across all cameras. Accessing footage and changing settings remotely is possible from a local PC or over the internet via the NVR web interface. The NVR8PROPACK2 can also backup footage to external USB devices as well as via a local network.
Remote view available for iOS (iPhone, iPad), Google Android devices and Windows Phone devices. QR code config tool unavailable for Windows Phone.