Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

NWS 021C-79-ESD-115 High Quality ESD Snipe Nose Pliers 115mm

Order Code:  

86-0150

 
Brand: NWS MPN: 021C-79-ESD-115 EAN-13: 4003758021538
  • Country of Origin: Germany

Discontinued


High quality snipe nose pliers from NWS for precise bending and manipulation.


  • Slim jaws of half round section
  • Drop forged steel frames
  • Box jointed for long term reliability and stability
  • Superbly finished with moulded PVC easy grip handles
  • Complete with return spring
  • Excellent handling in both production and laboratory environments
  • Smooth gripping surface
  • Jaw length 22mm, tapering to 12mm
  • 115mm length
  • Mirror polished
Type Snipe nose
Handle Type ESD
Length 115mm

Reviews


general purpose - ideal fine work

Reviewed by: Mr robert marlow - 13 April 2016
just feels nice in your hand, mirror polished jaw


Trustpilot