NWS 143-62-160 Crimping Pliers 160mm

Standard range
Order Code:

51-7956

Brand: NWS MPN: 143-62-160 EAN-13: 4003315696926
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 15/02/2025

Pliers for reliable crimping of wire end sleeves to DIN standard.


  • Crimp sizes: 0.25, 0.5, 0.75, 1.0, 1.5 & 2.5mm²
  • Length: 160mm
  • Weight 170g
  • NWS type 143-62-160
Type Crimp tool
Capacity 0.25 to 2.5mm²
Weight 170g
Wire Gauge 23 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot