NWS 792 Circlip Pliers Set Of 4

Standard range
Order Code:

51-7971

Brand: NWS MPN: 792 EAN-13: 4003758792049
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/02/2025

A set of four pliers suitable for fitting and removing both internal and external circlips. The set includes both straight and 90° angled pliers for easy access in awkward positions.


  • Shaft diameter: 19 - 60mm
  • Suitable for bore diameter: 19 - 60mm
  • Tip shape: Straight/angled
  • Titanium finish
  • Supplied as a set of 4
Type Set of 4
Bore Diameter 19 to 60mm
Capacity N/A
Length 320mm
Nose N/A
Shaft Diameter 19 to 60mm
Tip Type 90° angled / straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot