Christmas Opening Hours and Delivery Dates here
NXP BT 136-800 E Triac 4A 800V TO220AB

Image Representative of Range

NXP BT 136-800 E Triac 4A 800V TO220AB

Order Code:

63-1645

Brand: NXP MPN: BT136-800E,127 EAN-13: 2050000014789
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
157 available to back orderBack-order availability date - 14/01/2026

A 4A 800V planar passivated sensitive gate four quadrant triac intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate 'series E' triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits. Suitable applications include general purpose motor controls, general purpose switching.


  • TO-220AB package
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Triggering in all four quadrants
Type Sensitive gate
RMS on State Curent 4A
Peak Reverse Voltage 800V
Power Dissipation 0.5W
Package Style TO-220AB
Gate Trigger Current (Igt) 11mA
Gate Trigger Voltage (Vgt) 1.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot