Christmas Opening Hours and Delivery Dates here
NXP BT152-600R Thyristor 20A 600V TO220AB

Image Representative of Range

NXP BT152-600R Thyristor 20A 600V TO220AB

Order Code:

63-1931

Brand: NXP MPN: BT152-600R
Qty Unit Price (Ex VAT)
10+ £0.782
100+ £0.741
500+ £0.703
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
190 available to back orderBack-order availability date - 14/01/2026

A 20A 600V planar passivated Silicon Controlled Rectifier (SCR) intended for use in applications requiring good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance. Typical applications include ignition circuits, motor control, protection circuits, voltage regulation.


  • TO-220AB Package
  • Good bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
Current Rating 20A
Peak Voltage 600V
Package Style TO-220AB
Operating Temperature 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot